Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0402 (1005 Metric) 0,65mm

GRM155C80J475MEAAD

DigiKey Part Number
490-14458-2-ND - Tape & Reel (TR)
490-14458-1-ND - Cut Tape (CT)
490-14458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J475MEAAD
Description
CAP CER 4.7UF 6.3V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J475MEAAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53500$5.35
50$0.37200$18.60
100$0.32270$32.27
500$0.23890$119.45
1,000$0.21321$213.21
2,500$0.18608$465.20
5,000$0.16979$848.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15953$1,595.30
20,000$0.14829$2,965.80
30,000$0.14267$4,280.10
50,000$0.13644$6,822.00
70,000$0.13280$9,296.00
100,000$0.12929$12,929.00
120,000$0.12763$15,315.60
240,000$0.12204$29,289.60
250,000$0.12175$30,437.50
Manufacturers Standard Package