Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J474KE19J

DigiKey Part Number
490-GRM155C80J474KE19JTR-ND - Tape & Reel (TR)
490-GRM155C80J474KE19JCT-ND - Cut Tape (CT)
490-GRM155C80J474KE19JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C80J474KE19J
Description
CAP CER 0.47UF 6.3V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J474KE19J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.15100$7.55
100$0.12810$12.81
500$0.09048$45.24
1,000$0.07899$78.99
2,500$0.06697$167.43
5,000$0.05976$298.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05421$2,710.50
100,000$0.03423$3,423.00
150,000$0.03414$5,121.00
Manufacturers Standard Package