
GRM155C80G106ME44D | |
---|---|
DigiKey Part Number | 490-GRM155C80G106ME44DTR-ND - Tape & Reel (TR) 490-GRM155C80G106ME44DCT-ND - Cut Tape (CT) 490-GRM155C80G106ME44DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80G106ME44D |
Description | CAP CER 10UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80G106ME44D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35960 | $17.98 |
100 | $0.31200 | $31.20 |
500 | $0.23056 | $115.28 |
1,000 | $0.20552 | $205.52 |
2,500 | $0.17920 | $448.00 |
5,000 | $0.16340 | $817.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14068 | $1,406.80 |
20,000 | $0.13077 | $2,615.40 |
30,000 | $0.13013 | $3,903.90 |
50,000 | $0.12939 | $6,469.50 |
70,000 | $0.12747 | $8,922.90 |
100,000 | $0.12407 | $12,407.00 |
120,000 | $0.12246 | $14,695.20 |
240,000 | $0.11877 | $28,504.80 |
250,000 | $0.11675 | $29,187.50 |