
GRM155C80E156ME01D | |
---|---|
DigiKey Part Number | 490-GRM155C80E156ME01DTR-ND - Tape & Reel (TR) 490-GRM155C80E156ME01DCT-ND - Cut Tape (CT) 490-GRM155C80E156ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80E156ME01D |
Description | CAP CER 15UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80E156ME01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60900 | $16.09 |
50 | $1.18080 | $59.04 |
100 | $1.03460 | $103.46 |
500 | $0.82570 | $412.85 |
1,000 | $0.75689 | $756.89 |
2,500 | $0.68434 | $1,710.85 |
5,000 | $0.64064 | $3,203.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61676 | $6,167.60 |
20,000 | $0.58657 | $11,731.40 |
30,000 | $0.57145 | $17,143.50 |
50,000 | $0.55468 | $27,734.00 |
70,000 | $0.54748 | $38,323.60 |
100,000 | $0.53545 | $53,545.00 |
120,000 | $0.53098 | $63,717.60 |