
GRM155C61E475ME15J | |
---|---|
DigiKey Part Number | 490-GRM155C61E475ME15JTR-ND - Tape & Reel (TR) 490-GRM155C61E475ME15JCT-ND - Cut Tape (CT) 490-GRM155C61E475ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C61E475ME15J |
Description | CAP CER 4.7UF 25V X5S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.66340 | $33.17 |
100 | $0.58220 | $58.22 |
500 | $0.41432 | $207.16 |
1,000 | $0.37754 | $377.54 |
2,500 | $0.35724 | $893.10 |
5,000 | $0.33038 | $1,651.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.28062 | $11,224.80 |
80,000 | $0.27659 | $22,127.20 |
120,000 | $0.26239 | $31,486.80 |