0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C2A8R2WA01D

DigiKey Part Number
490-GRM1555C2A8R2WA01DTR-ND - Tape & Reel (TR)
490-GRM1555C2A8R2WA01DCT-ND - Cut Tape (CT)
490-GRM1555C2A8R2WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C2A8R2WA01D
Description
CAP CER 8.2PF 100V C0G 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64000$6.40
50$0.44840$22.42
100$0.39000$39.00
500$0.27770$138.85
1,000$0.26127$261.27
2,500$0.22945$573.62
5,000$0.21028$1,051.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19842$1,984.20
20,000$0.18654$3,730.80
30,000$0.15433$4,629.90
50,000$0.15398$7,699.00
Manufacturers Standard Package