
GRM1555C2A820JA01D | |
|---|---|
DigiKey Part Number | 490-7310-2-ND - Tape & Reel (TR) 490-7310-1-ND - Cut Tape (CT) 490-7310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A820JA01D |
Description | CAP CER 82PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A820JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28280 | $14.14 |
| 100 | $0.24340 | $24.34 |
| 500 | $0.17726 | $88.63 |
| 1,000 | $0.15703 | $157.03 |
| 2,500 | $0.13562 | $339.05 |
| 5,000 | $0.12280 | $614.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10903 | $1,090.30 |
| 20,000 | $0.10061 | $2,012.20 |
| 30,000 | $0.09639 | $2,891.70 |
| 50,000 | $0.09172 | $4,586.00 |
| 70,000 | $0.08899 | $6,229.30 |
| 100,000 | $0.08637 | $8,637.00 |

