
GRM1555C2A471JE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A471JE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A471JE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A471JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A471JE01D |
Description | CAP CER 470PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A471JE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.08880 | $8.88 |
| 500 | $0.06166 | $30.83 |
| 1,000 | $0.05336 | $53.36 |
| 2,500 | $0.04466 | $111.65 |
| 5,000 | $0.03946 | $197.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03418 | $341.80 |
| 20,000 | $0.03077 | $615.40 |
| 30,000 | $0.02907 | $872.10 |
| 50,000 | $0.02718 | $1,359.00 |
| 70,000 | $0.02608 | $1,825.60 |
| 100,000 | $0.02502 | $2,502.00 |

