
GRM1555C2A330JA01D | |
|---|---|
DigiKey Part Number | 490-7305-2-ND - Tape & Reel (TR) 490-7305-1-ND - Cut Tape (CT) 490-7305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A330JA01D |
Description | CAP CER 33PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A330JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17350 | $17.35 |
| 500 | $0.12414 | $62.07 |
| 1,000 | $0.10902 | $109.02 |
| 2,500 | $0.09317 | $232.93 |
| 5,000 | $0.08365 | $418.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07367 | $736.70 |
| 20,000 | $0.06743 | $1,348.60 |
| 30,000 | $0.06431 | $1,929.30 |
| 50,000 | $0.06085 | $3,042.50 |
| 70,000 | $0.05883 | $4,118.10 |
| 100,000 | $0.05689 | $5,689.00 |

