
GRM1555C1H9R0BA01D | |
---|---|
DigiKey Part Number | 490-6257-2-ND - Tape & Reel (TR) 490-6257-1-ND - Cut Tape (CT) 490-6257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H9R0BA01D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H9R0BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23480 | $11.74 |
100 | $0.20200 | $20.20 |
500 | $0.14616 | $73.08 |
1,000 | $0.12899 | $128.99 |
2,500 | $0.11092 | $277.30 |
5,000 | $0.10009 | $500.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.06167 | $1,233.40 |
30,000 | $0.06131 | $1,839.30 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.06067 | $4,246.90 |
100,000 | $0.06043 | $6,043.00 |
120,000 | $0.05987 | $7,184.40 |
240,000 | $0.05678 | $13,627.20 |
250,000 | $0.05662 | $14,155.00 |