
GRM1555C1H8R2CA01J | |
---|---|
DigiKey Part Number | 490-GRM1555C1H8R2CA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H8R2CA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H8R2CA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H8R2CA01J |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H8R2CA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12980 | $6.49 |
100 | $0.11080 | $11.08 |
500 | $0.07768 | $38.84 |
1,000 | $0.06766 | $67.66 |
2,500 | $0.05708 | $142.70 |
5,000 | $0.05229 | $261.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03506 | $1,753.00 |
100,000 | $0.03478 | $3,478.00 |
150,000 | $0.03340 | $5,010.00 |
250,000 | $0.03187 | $7,967.50 |
350,000 | $0.03098 | $10,843.00 |
500,000 | $0.03012 | $15,060.00 |
600,000 | $0.02971 | $17,826.00 |
1,200,000 | $0.02834 | $34,008.00 |
1,250,000 | $0.02826 | $35,325.00 |