7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H7R5CA01D

DigiKey Part Number
490-7219-2-ND - Tape & Reel (TR)
490-7219-1-ND - Cut Tape (CT)
490-7219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H7R5CA01D
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H7R5CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,344
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18260$9.13
100$0.15540$15.54
500$0.11050$55.25
1,000$0.09685$96.85
2,500$0.08244$206.10
5,000$0.07383$369.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06484$648.40
20,000$0.05920$1,184.00
30,000$0.05637$1,691.10
50,000$0.05324$2,662.00
70,000$0.05141$3,598.70
100,000$0.04965$4,965.00
Manufacturers Standard Package