
GRM1555C1H751JA01D | |
---|---|
DigiKey Part Number | 490-3241-2-ND - Tape & Reel (TR) 490-3241-1-ND - Cut Tape (CT) 490-3241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H751JA01D |
Description | CAP CER 750PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H751JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14972 | $1,497.20 |
20,000 | $0.13973 | $2,794.60 |
30,000 | $0.13476 | $4,042.80 |
50,000 | $0.12972 | $6,486.00 |
70,000 | $0.12928 | $9,049.60 |
100,000 | $0.12884 | $12,884.00 |
120,000 | $0.12864 | $15,436.80 |
240,000 | $0.12791 | $30,698.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41380 | $20.69 |
100 | $0.35880 | $35.88 |
500 | $0.20872 | $104.36 |
1,000 | $0.18163 | $181.63 |
2,500 | $0.17920 | $448.00 |
5,000 | $0.17711 | $885.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59300 | $5.93 |
50 | $0.41480 | $20.74 |
100 | $0.35970 | $35.97 |
500 | $0.20926 | $104.63 |
1,000 | $0.18209 | $182.09 |
2,500 | $0.17966 | $449.15 |
5,000 | $0.17756 | $887.80 |