
GRM1555C1H6R7WA01D | |
---|---|
DigiKey Part Number | 490-GRM1555C1H6R7WA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H6R7WA01DCT-ND - Cut Tape (CT) 490-GRM1555C1H6R7WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R7WA01D |
Description | CAP CER 6.7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R7WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.75500 | $7.55 |
50 | $0.53380 | $26.69 |
100 | $0.46640 | $46.64 |
500 | $0.35176 | $175.88 |
1,000 | $0.31653 | $316.53 |
2,500 | $0.27947 | $698.67 |
5,000 | $0.25717 | $1,285.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24362 | $2,436.20 |
20,000 | $0.22823 | $4,564.60 |
30,000 | $0.22053 | $6,615.90 |
50,000 | $0.21200 | $10,600.00 |
70,000 | $0.20701 | $14,490.70 |
100,000 | $0.20535 | $20,535.00 |