
GRM1555C1H560JA01D | |
|---|---|
DigiKey Part Number | 490-1288-2-ND - Tape & Reel (TR) 490-1288-1-ND - Cut Tape (CT) 490-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H560JA01D |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H560JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.10110 | $10.11 |
| 500 | $0.07054 | $35.27 |
| 1,000 | $0.06117 | $61.17 |
| 2,500 | $0.05137 | $128.43 |
| 5,000 | $0.04553 | $227.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03956 | $395.60 |
| 20,000 | $0.03573 | $714.60 |
| 30,000 | $0.03382 | $1,014.60 |
| 50,000 | $0.03170 | $1,585.00 |
| 70,000 | $0.03046 | $2,132.20 |
| 100,000 | $0.02927 | $2,927.00 |

