
GRM1555C1H4R3CA01D | |
|---|---|
DigiKey Part Number | 490-5943-2-ND - Tape & Reel (TR) 490-5943-1-ND - Cut Tape (CT) 490-5943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R3CA01D |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R3CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.15540 | $15.54 |
| 500 | $0.11050 | $55.25 |
| 1,000 | $0.09685 | $96.85 |
| 2,500 | $0.08244 | $206.10 |
| 5,000 | $0.07383 | $369.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06484 | $648.40 |
| 20,000 | $0.05920 | $1,184.00 |
| 30,000 | $0.05637 | $1,691.10 |
| 50,000 | $0.05324 | $2,662.00 |
| 70,000 | $0.05141 | $3,598.70 |
| 100,000 | $0.04965 | $4,965.00 |

