
GRM1555C1H471FA01D | |
|---|---|
DigiKey Part Number | 490-8207-2-ND - Tape & Reel (TR) 490-8207-1-ND - Cut Tape (CT) 490-8207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H471FA01D |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H471FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27050 | $27.05 |
| 500 | $0.19814 | $99.07 |
| 1,000 | $0.17586 | $175.86 |
| 2,500 | $0.15243 | $381.08 |
| 5,000 | $0.13833 | $691.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12314 | $1,231.40 |
| 20,000 | $0.11390 | $2,278.00 |
| 30,000 | $0.10927 | $3,278.10 |
| 50,000 | $0.10415 | $5,207.50 |
| 70,000 | $0.10116 | $7,081.20 |
| 100,000 | $0.09828 | $9,828.00 |

