
GRM1555C1H431GA01D | |
|---|---|
DigiKey Part Number | 490-6240-2-ND - Tape & Reel (TR) 490-6240-1-ND - Cut Tape (CT) 490-6240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H431GA01D |
Description | CAP CER 430PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H431GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.35509 | $355.09 |
| 2,500 | $0.31413 | $785.33 |
| 5,000 | $0.28948 | $1,447.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26150 | $2,615.00 |
| 20,000 | $0.24529 | $4,905.80 |
| 30,000 | $0.23717 | $7,115.10 |
| 50,000 | $0.22818 | $11,409.00 |
| 70,000 | $0.22292 | $15,604.40 |
| 100,000 | $0.21786 | $21,786.00 |

