
GRM1555C1H430GA01D | |
---|---|
DigiKey Part Number | 490-9664-2-ND - Tape & Reel (TR) 490-9664-1-ND - Cut Tape (CT) 490-9664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H430GA01D |
Description | CAP CER 43PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H430GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36620 | $18.31 |
100 | $0.31690 | $31.69 |
500 | $0.21726 | $108.63 |
1,000 | $0.19862 | $198.62 |
2,500 | $0.18242 | $456.05 |
5,000 | $0.16639 | $831.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12334 | $1,233.40 |
20,000 | $0.11354 | $2,270.80 |
30,000 | $0.11297 | $3,389.10 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11191 | $7,833.70 |
100,000 | $0.11153 | $11,153.00 |
120,000 | $0.11134 | $13,360.80 |
240,000 | $0.11069 | $26,565.60 |
250,000 | $0.11066 | $27,665.00 |