Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H332GE01D

DigiKey Part Number
490-GRM1555C1H332GE01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H332GE01DCT-ND - Cut Tape (CT)
490-GRM1555C1H332GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H332GE01D
Description
CAP CER 3300PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
50$0.32520$16.26
100$0.28080$28.08
500$0.20676$103.38
1,000$0.18384$183.84
2,500$0.15982$399.55
5,000$0.14535$726.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13201$1,320.10
20,000$0.12617$2,523.40
30,000$0.12118$3,635.40
50,000$0.11715$5,857.50
70,000$0.10785$7,549.50
100,000$0.10289$10,289.00
250,000$0.10263$25,657.50
Manufacturers Standard Package