
GRM1555C1H331JA01D | |
|---|---|
DigiKey Part Number | 490-1295-2-ND - Tape & Reel (TR) 490-1295-1-ND - Cut Tape (CT) 490-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H331JA01D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H331JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.20800 | $20.80 |
| 500 | $0.15062 | $75.31 |
| 1,000 | $0.13311 | $133.11 |
| 2,500 | $0.08126 | $203.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05447 | $544.70 |

