
GRM1555C1H331FA01J | |
---|---|
DigiKey Part Number | 490-6234-2-ND - Tape & Reel (TR) 490-6234-1-ND - Cut Tape (CT) 490-6234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H331FA01J |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H331FA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41380 | $20.69 |
100 | $0.35880 | $35.88 |
500 | $0.22596 | $112.98 |
1,000 | $0.19017 | $190.17 |
2,500 | $0.17920 | $448.00 |
5,000 | $0.16402 | $820.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.11050 | $5,525.00 |
100,000 | $0.10437 | $10,437.00 |
150,000 | $0.10243 | $15,364.50 |
250,000 | $0.09789 | $24,472.50 |
350,000 | $0.09591 | $33,568.50 |
500,000 | $0.09399 | $46,995.00 |
600,000 | $0.09308 | $55,848.00 |