
GRM1555C1H2R5BA01D | |
|---|---|
DigiKey Part Number | 490-8196-2-ND - Tape & Reel (TR) 490-8196-1-ND - Cut Tape (CT) 490-8196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R5BA01D |
Description | CAP CER 2.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R5BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.33220 | $16.61 |
| 100 | $0.28690 | $28.69 |
| 500 | $0.21096 | $105.48 |
| 1,000 | $0.18778 | $187.78 |
| 2,500 | $0.16328 | $408.20 |
| 5,000 | $0.14856 | $742.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11480 | $1,148.00 |
| 20,000 | $0.10505 | $2,101.00 |
| 30,000 | $0.10451 | $3,135.30 |
| 50,000 | $0.10389 | $5,194.50 |
| 70,000 | $0.10352 | $7,246.40 |
| 100,000 | $0.10316 | $10,316.00 |
| 120,000 | $0.10298 | $12,357.60 |
| 240,000 | $0.10238 | $24,571.20 |
| 250,000 | $0.10234 | $25,585.00 |

