
GRM1555C1H271JA01J | |
|---|---|
DigiKey Part Number | 490-6225-2-ND - Tape & Reel (TR) 490-6225-1-ND - Cut Tape (CT) 490-6225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H271JA01J |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H271JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.10110 | $10.11 |
| 500 | $0.07054 | $35.27 |
| 1,000 | $0.06117 | $61.17 |
| 2,500 | $0.05137 | $128.43 |
| 5,000 | $0.04553 | $227.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03170 | $1,585.00 |
| 100,000 | $0.02927 | $2,927.00 |
| 150,000 | $0.02806 | $4,209.00 |
| 250,000 | $0.02671 | $6,677.50 |
| 350,000 | $0.02592 | $9,072.00 |
| 500,000 | $0.02517 | $12,585.00 |

