270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H271GA01D

DigiKey Part Number
490-8192-2-ND - Tape & Reel (TR)
490-8192-1-ND - Cut Tape (CT)
490-8192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H271GA01D
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H271GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32400$16.20
100$0.27870$27.87
500$0.20456$102.28
1,000$0.18170$181.70
2,500$0.15766$394.15
5,000$0.14319$715.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12755$1,275.50
20,000$0.11806$2,361.20
30,000$0.11331$3,399.30
50,000$0.10805$5,402.50
70,000$0.10497$7,347.90
100,000$0.10201$10,201.00
Manufacturers Standard Package