
GRM1555C1H270JA01J | |
---|---|
DigiKey Part Number | 490-11384-2-ND - Tape & Reel (TR) 490-11384-1-ND - Cut Tape (CT) 490-11384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H270JA01J |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H270JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11820 | $5.91 |
100 | $0.10020 | $10.02 |
500 | $0.06980 | $34.90 |
1,000 | $0.06060 | $60.60 |
2,500 | $0.05094 | $127.35 |
5,000 | $0.04519 | $225.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03314 | $1,657.00 |
100,000 | $0.03102 | $3,102.00 |
150,000 | $0.02717 | $4,075.50 |
250,000 | $0.02639 | $6,597.50 |
600,000 | $0.02602 | $15,612.00 |
1,200,000 | $0.02477 | $29,724.00 |
1,250,000 | $0.02470 | $30,875.00 |