Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R1BA01D

DigiKey Part Number
490-8189-2-ND - Tape & Reel (TR)
490-8189-1-ND - Cut Tape (CT)
490-8189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R1BA01D
Description
CAP CER 1.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R1BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,866
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
50$0.23540$11.77
100$0.20250$20.25
500$0.14652$73.26
1,000$0.12932$129.32
2,500$0.11120$278.00
5,000$0.10035$501.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07128$712.80
20,000$0.06617$1,323.40
30,000$0.06580$1,974.00
50,000$0.06106$3,053.00
70,000$0.06082$4,257.40
100,000$0.06058$6,058.00
120,000$0.06047$7,256.40
240,000$0.06007$14,416.80
250,000$0.06004$15,010.00
Manufacturers Standard Package