
GRM1555C1H1R1BA01D | |
|---|---|
DigiKey Part Number | 490-8189-2-ND - Tape & Reel (TR) 490-8189-1-ND - Cut Tape (CT) 490-8189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R1BA01D |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R1BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15358 | $76.79 |
| 1,000 | $0.13557 | $135.57 |
| 2,500 | $0.11661 | $291.53 |
| 5,000 | $0.10524 | $526.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09314 | $931.40 |
| 20,000 | $0.08567 | $1,713.40 |
| 30,000 | $0.08193 | $2,457.90 |
| 50,000 | $0.07779 | $3,889.50 |
| 70,000 | $0.07537 | $5,275.90 |
| 100,000 | $0.07304 | $7,304.00 |

