Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H180JA01J

DigiKey Part Number
490-14582-2-ND - Tape & Reel (TR)
490-14582-1-ND - Cut Tape (CT)
490-14582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H180JA01J
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H180JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12980$6.49
100$0.11080$11.08
500$0.07768$38.84
1,000$0.06766$67.66
2,500$0.05708$142.70
5,000$0.05076$253.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04048$2,024.00
100,000$0.03888$3,888.00
150,000$0.03602$5,403.00
250,000$0.03437$8,592.50
350,000$0.03341$11,693.50
500,000$0.03248$16,240.00
600,000$0.03204$19,224.00
1,200,000$0.03056$36,672.00
1,250,000$0.03048$38,100.00
Manufacturers Standard Package