
GRM1555C1H152GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H152GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H152GA01DCT-ND - Cut Tape (CT) 490-GRM1555C1H152GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H152GA01D |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H152GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.25490 | $25.49 |
| 500 | $0.18662 | $93.31 |
| 1,000 | $0.16558 | $165.58 |
| 2,500 | $0.14348 | $358.70 |
| 5,000 | $0.13020 | $651.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11480 | $1,148.00 |
| 20,000 | $0.11251 | $2,250.20 |
| 30,000 | $0.10793 | $3,237.90 |
| 50,000 | $0.10285 | $5,142.50 |
| 70,000 | $0.10186 | $7,130.20 |

