Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H131JA01D

DigiKey Part Number
490-3228-2-ND - Tape & Reel (TR)
490-3228-1-ND - Cut Tape (CT)
490-3228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H131JA01D
Description
CAP CER 130PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H131JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,715
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31360$15.68
100$0.27100$27.10
500$0.19870$99.35
1,000$0.17309$173.09
2,500$0.15325$383.12
5,000$0.13926$696.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10596$1,059.60
20,000$0.10061$2,012.20
30,000$0.10008$3,002.40
50,000$0.09521$4,760.50
70,000$0.09486$6,640.20
100,000$0.09452$9,452.00
120,000$0.09436$11,323.20
240,000$0.09379$22,509.60
250,000$0.09376$23,440.00
Manufacturers Standard Package