
GCM188C71C684KA64D | |
---|---|
DigiKey Part Number | 490-GCM188C71C684KA64DTR-ND - Tape & Reel (TR) 490-GCM188C71C684KA64DCT-ND - Cut Tape (CT) 490-GCM188C71C684KA64DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188C71C684KA64D |
Description | CAP CER 0.68UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188C71C684KA64D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.70940 | $35.47 |
100 | $0.62240 | $62.24 |
500 | $0.47690 | $238.45 |
1,000 | $0.43206 | $432.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36036 | $1,441.44 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.30213 | $6,042.60 |
28,000 | $0.28831 | $8,072.68 |
40,000 | $0.28732 | $11,492.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.28096 | $26,972.16 |