
GRM1555C1H120FA01J | |
---|---|
DigiKey Part Number | 490-GRM1555C1H120FA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H120FA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H120FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H120FA01J |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H120FA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39500 | $3.95 |
50 | $0.26840 | $13.42 |
100 | $0.23050 | $23.05 |
500 | $0.16810 | $84.05 |
1,000 | $0.14875 | $148.75 |
2,500 | $0.12848 | $321.20 |
5,000 | $0.11630 | $581.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.09118 | $4,559.00 |
100,000 | $0.08645 | $8,645.00 |
150,000 | $0.07603 | $11,404.50 |