
GRM1857U1H302JA44D | |
|---|---|
DigiKey Part Number | 490-GRM1857U1H302JA44DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1857U1H302JA44D |
Description | CAP CER 3000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3000 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM1857U1H302JA44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.13252 | $1,060.16 |

