
GRM1555C1E9R8WA01D | |
|---|---|
cms-digikey-product-number | 490-GRM1555C1E9R8WA01DTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GRM1555C1E9R8WA01D |
cms-description | CAP CER 9.8PF 25V C0G 0402 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 9.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GRM1555C1E9R8WA01D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | $0.09643 | $964.30 |

