Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E621JA01D

DigiKey Part Number
490-6181-2-ND - Tape & Reel (TR)
490-6181-1-ND - Cut Tape (CT)
490-6181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E621JA01D
Description
CAP CER 620PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
620 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E621JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,022
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.51900$5.19
50$0.36060$18.03
100$0.29720$29.72
500$0.20054$100.27
1,000$0.19065$190.65
2,500$0.17969$449.22
5,000$0.16382$819.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12365$1,236.50
20,000$0.11815$2,363.00
30,000$0.11756$3,526.80
50,000$0.11260$5,630.00
70,000$0.11220$7,854.00
100,000$0.11181$11,181.00
120,000$0.11163$13,395.60
240,000$0.11098$26,635.20
Manufacturers Standard Package