
GRM1555C1E220GA01D | |
|---|---|
DigiKey Part Number | 490-8173-2-ND - Tape & Reel (TR) 490-8173-1-ND - Cut Tape (CT) 490-8173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E220GA01D |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E220GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20220 | $20.22 |
| 500 | $0.14634 | $73.17 |
| 1,000 | $0.12916 | $129.16 |
| 2,500 | $0.11106 | $277.65 |
| 5,000 | $0.10022 | $501.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07994 | $799.40 |
| 20,000 | $0.07910 | $1,582.00 |
| 30,000 | $0.07867 | $2,360.10 |
| 50,000 | $0.07779 | $3,889.50 |
| 70,000 | $0.07537 | $5,275.90 |
| 100,000 | $0.07304 | $7,304.00 |
| 120,000 | $0.07194 | $8,632.80 |
| 240,000 | $0.06823 | $16,375.20 |
| 250,000 | $0.06803 | $17,007.50 |

