
GRM1555C1E200JA01D | |
---|---|
DigiKey Part Number | 490-11364-2-ND - Tape & Reel (TR) 490-11364-1-ND - Cut Tape (CT) 490-11364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E200JA01D |
Description | CAP CER 20PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E200JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24860 | $12.43 |
100 | $0.21400 | $21.40 |
500 | $0.15526 | $77.63 |
1,000 | $0.13715 | $137.15 |
2,500 | $0.11818 | $295.45 |
5,000 | $0.10679 | $533.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08004 | $800.40 |
20,000 | $0.07920 | $1,584.00 |
30,000 | $0.07877 | $2,363.10 |
50,000 | $0.07827 | $3,913.50 |
70,000 | $0.07798 | $5,458.60 |
100,000 | $0.07769 | $7,769.00 |
120,000 | $0.07708 | $9,249.60 |
240,000 | $0.07318 | $17,563.20 |
250,000 | $0.07297 | $18,242.50 |