
GRM1555C1E181JA01D | |
|---|---|
DigiKey Part Number | 490-6173-2-ND - Tape & Reel (TR) 490-6173-1-ND - Cut Tape (CT) 490-6173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E181JA01D |
Description | CAP CER 180PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E181JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17396 | $86.98 |
| 1,000 | $0.15399 | $153.99 |
| 2,500 | $0.13296 | $332.40 |
| 5,000 | $0.12031 | $601.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10679 | $1,067.90 |
| 20,000 | $0.09849 | $1,969.80 |
| 30,000 | $0.09434 | $2,830.20 |
| 50,000 | $0.08975 | $4,487.50 |
| 70,000 | $0.08706 | $6,094.20 |
| 100,000 | $0.08448 | $8,448.00 |

