
GRM1555C1E151JA01D | |
---|---|
DigiKey Part Number | 490-6171-2-ND - Tape & Reel (TR) 490-6171-1-ND - Cut Tape (CT) 490-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E151JA01D |
Description | CAP CER 150PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E151JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
50 | $0.21560 | $10.78 |
100 | $0.18520 | $18.52 |
500 | $0.13320 | $66.60 |
1,000 | $0.11327 | $113.27 |
2,500 | $0.09997 | $249.93 |
5,000 | $0.09057 | $452.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08398 | $839.80 |
20,000 | $0.07486 | $1,497.20 |
30,000 | $0.07363 | $2,208.90 |
50,000 | $0.06106 | $3,053.00 |
70,000 | $0.06082 | $4,257.40 |
100,000 | $0.06058 | $6,058.00 |
120,000 | $0.06047 | $7,256.40 |
240,000 | $0.06007 | $14,416.80 |
250,000 | $0.06004 | $15,010.00 |