10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E100GA01D

DigiKey Part Number
490-GRM1555C1E100GA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1E100GA01DCT-ND - Cut Tape (CT)
490-GRM1555C1E100GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E100GA01D
Description
CAP CER 10PF 25V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E100GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16280$8.14
100$0.13810$13.81
500$0.09768$48.84
1,000$0.08534$85.34
2,500$0.07245$181.12
5,000$0.06469$323.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05665$566.50
20,000$0.05157$1,031.40
30,000$0.04902$1,470.60
50,000$0.04621$2,310.50
70,000$0.04456$3,119.20
100,000$0.04298$4,298.00
Manufacturers Standard Package