Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM153R61A105ME95D

DigiKey Part Number
490-14577-2-ND - Tape & Reel (TR)
490-14577-1-ND - Cut Tape (CT)
490-14577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM153R61A105ME95D
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM153R61A105ME95D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192,424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50100$5.01
50$0.34660$17.33
100$0.29890$29.89
500$0.21726$108.63
1,000$0.19657$196.57
2,500$0.17043$426.07
5,000$0.15593$779.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13201$1,320.10
20,000$0.12216$2,443.20
30,000$0.11726$3,517.80
50,000$0.11231$5,615.50
70,000$0.11192$7,834.40
100,000$0.11153$11,153.00
120,000$0.11134$13,360.80
240,000$0.11070$26,568.00
Manufacturers Standard Package