100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H101KA12D

DigiKey Part Number
490-14572-2-ND - Tape & Reel (TR)
490-14572-1-ND - Cut Tape (CT)
490-14572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H101KA12D
Description
CAP CER 100PF 50V X7R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H101KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199,332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
50$0.06580$3.29
100$0.05510$5.51
500$0.03766$18.83
1,000$0.03231$32.31
2,500$0.02670$66.75
5,000$0.02335$116.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01812$271.80
30,000$0.01756$526.80
45,000$0.01654$744.30
75,000$0.01541$1,155.75
105,000$0.01541$1,618.05
150,000$0.01280$1,920.00
180,000$0.01275$2,295.00
Manufacturers Standard Package