
GRM033R71E181KA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E181KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E181KA01J |
Description | CAP CER 180PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E181KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.01469 | $1,469.00 |

