1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E102JA01D

DigiKey Part Number
490-16360-2-ND - Tape & Reel (TR)
490-16360-1-ND - Cut Tape (CT)
490-16360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E102JA01D
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E102JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563,834
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.08220$4.11
100$0.06990$6.99
500$0.04784$23.92
1,000$0.04119$41.19
2,500$0.03430$85.75
5,000$0.03014$150.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01812$271.80
30,000$0.01788$536.40
45,000$0.01776$799.20
75,000$0.01762$1,321.50
105,000$0.01754$1,841.70
150,000$0.01746$2,619.00
Manufacturers Standard Package