
GRM033R71C103KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033R71C103KE14JTR-ND - Tape & Reel (TR) 490-GRM033R71C103KE14JCT-ND - Cut Tape (CT) 490-GRM033R71C103KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C103KE14J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C103KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.06900 | $3.45 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.03914 | $19.57 |
| 1,000 | $0.03363 | $33.63 |
| 2,500 | $0.02779 | $69.47 |
| 5,000 | $0.02429 | $121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01613 | $806.50 |
| 100,000 | $0.01469 | $1,469.00 |
| 150,000 | $0.01396 | $2,094.00 |
| 250,000 | $0.01317 | $3,292.50 |
| 350,000 | $0.01270 | $4,445.00 |
| 500,000 | $0.01225 | $6,125.00 |

