
GCJ32DR73A153KXJ1L | |
---|---|
DigiKey Part Number | 490-GCJ32DR73A153KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ32DR73A153KXJ1LCT-ND - Cut Tape (CT) 490-GCJ32DR73A153KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR73A153KXJ1L |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR73A153KXJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26000 | $32.60 |
50 | $2.47480 | $123.74 |
100 | $2.23340 | $223.34 |
500 | $1.95570 | $977.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.73490 | $1,734.90 |
2,000 | $1.51411 | $3,028.22 |
3,000 | $1.49832 | $4,494.96 |
5,000 | $1.48158 | $7,407.90 |
7,000 | $1.44690 | $10,128.30 |
10,000 | $1.41246 | $14,124.60 |
12,000 | $1.39750 | $16,770.00 |
24,000 | $1.38284 | $33,188.16 |
25,000 | $1.37671 | $34,417.75 |