
GRM033R61E224KE01D | |
|---|---|
DigiKey Part Number | 490-GRM033R61E224KE01DTR-ND - Tape & Reel (TR) 490-GRM033R61E224KE01DCT-ND - Cut Tape (CT) 490-GRM033R61E224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E224KE01D |
Description | CAP CER 0.22UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12980 | $6.49 |
| 100 | $0.11100 | $11.10 |
| 500 | $0.07778 | $38.89 |
| 1,000 | $0.06775 | $67.75 |
| 2,500 | $0.05716 | $142.90 |
| 5,000 | $0.05083 | $254.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04388 | $658.20 |
| 30,000 | $0.04000 | $1,200.00 |
| 45,000 | $0.03806 | $1,712.70 |
| 75,000 | $0.03591 | $2,693.25 |
| 105,000 | $0.03465 | $3,638.25 |
| 150,000 | $0.03344 | $5,016.00 |
| 180,000 | $0.03287 | $5,916.60 |
| 360,000 | $0.03094 | $11,138.40 |
| 375,000 | $0.03084 | $11,565.00 |

