10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E103KA12J

DigiKey Part Number
490-GRM033R61E103KA12JTR-ND - Tape & Reel (TR)
490-GRM033R61E103KA12JCT-ND - Cut Tape (CT)
490-GRM033R61E103KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E103KA12J
Description
CAP CER 10000PF 25V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E103KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
50$0.06580$3.29
100$0.05510$5.51
500$0.03732$18.66
1,000$0.03198$31.98
2,500$0.02644$66.10
5,000$0.02506$125.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02300$1,150.00
100,000$0.01270$1,270.00
150,000$0.01225$1,837.50
250,000$0.01204$3,010.00
1,200,000$0.01132$13,584.00
1,250,000$0.01128$14,100.00
Manufacturers Standard Package