
GRM033R61E103KA12J | |
|---|---|
DigiKey Part Number | 490-GRM033R61E103KA12JTR-ND - Tape & Reel (TR) 490-GRM033R61E103KA12JCT-ND - Cut Tape (CT) 490-GRM033R61E103KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E103KA12J |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E103KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09900 | $0.99 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05510 | $5.51 |
| 500 | $0.03732 | $18.66 |
| 1,000 | $0.03198 | $31.98 |
| 2,500 | $0.02644 | $66.10 |
| 5,000 | $0.02506 | $125.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02300 | $1,150.00 |
| 100,000 | $0.01270 | $1,270.00 |
| 150,000 | $0.01225 | $1,837.50 |
| 250,000 | $0.01204 | $3,010.00 |
| 1,200,000 | $0.01132 | $13,584.00 |
| 1,250,000 | $0.01128 | $14,100.00 |

